BESCHRIJVING
The 155850-0358 is part of the ITT Cannon MKJ Clip Lock connector series, a modular connector system designed for aerospace, defense, medical, and industrial applications. The product line includes multiple shell sizes (6, 7, and 9) with various contact arrangements supporting contact sizes #12, #16, #20HD, and #23, accommodating wire sizes from #14-12 AWG to #22-28 AWG depending on contact type. The connectors feature crimp contact systems with 50 micro-inch gold over nickel plating, flange mount rear-panel configurations, and optional PC-tail or solder cup versions. The system meets rigorous military and industry standards including EIA-364 contact retention, humidity, thermal cycling, and MIL-STD-810H environmental testing for vibration, salt fog, and mechanical shock. These connectors are ideal for applications requiring reliable, keyed connections with multiple clocking positions and secure spring latching mechanisms in demanding environments.
Zoekwoorden: 1558500358
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 155850-0358 RoHS-conform?
Ja, 155850-0358 is RoHS-conform.
Wat is de levertijd voor 155850-0358?
De standaard levertijd voor 155850-0358 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands