155404-1101
Conn Circular SKT 23 POS Solder ST Jam Nut 23 Terminal 1 Port ...
BESCHRIJVING
The MKJ3C7W12-37DN is a back-potted bayonet coupling receptacle from ITT Cannon's Trinity MKJ product line, designed for reliable circular connector applications. It features a shell size 7 jam nut receptacle with 23 contacts (size 37) arranged at 0.076 inches (1.9 mm) spacing, socket gender with PC tail and 0.109 inch extension, and aluminum/cadmium plating for corrosion resistance. The connector supports wire accommodation from #22 to #28 AWG and operates at a maximum current rating of 5 amps with a voltage rating of 500 VAC RMS at sea level, maintaining insulator resistance of 5000 megaohms minimum and contact resistance of 8 milliohms maximum. With normal polarization (150° to 210°), operating temperature range of -55°C to +150°C, and compliance with MIL-STD-1344 standards for vibration (20 g') and shock (50 g'), this connector is ideal for demanding aerospace, military, and industrial applications requiring robust electrical interconnection and environmental durability.
Zoekwoorden: 1554041101
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 155404-1101 RoHS-conform?
Nee, 155404-1101 is niet RoHS-conform.
Wat is de levertijd voor 155404-1101?
De standaard levertijd voor 155404-1101 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 14
Kan direct verzenden
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands