BESCHRIJVING
155312-0000 is a nano microminiature connector from ITT Cannon's NDM series, designed for high-density interconnect applications in harsh environments. The connector features a metal shell construction with 0.025" (0.64 mm) contact spacing and is available in various shell sizes ranging from 9 to 37 positions. It incorporates a center jackscrew design with #0-80UNF-2A thread for secure mating and panel mount capability. The connector is suitable for aerospace, defense, industrial, and medical applications where compact size, reliability, and environmental resistance are critical requirements.
Zoekwoorden: 1553120000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 155312-0000 RoHS-conform?
Nee, 155312-0000 is niet RoHS-conform.
Wat is de levertijd voor 155312-0000?
De standaard levertijd voor 155312-0000 is ongeveer 27 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 21
Kan direct verzenden
Fabriekslevertijd 27 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands