155003-1500
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port ...
BESCHRIJVING
155003-1500 is a miniature circular connector from ITT Cannon's MKJ Series, designed for robust interconnect solutions in demanding environments. The connector features size 23 contacts with 0.076 inches (1.9 mm) spacing, supporting wire accommodation from #22 to #28 AWG. It offers a maximum current rating of 5 Amps and voltage rating of 500 VAC RMS at sea level, with an operating temperature range of -55°C to +150°C. The connector provides excellent durability with 2,000 mated cycles and EMI shielding effectiveness of 40dB attenuation from 100 MHz to 1000 MHz. Common applications include medical, military, commercial, and industrial equipment where reliability, compact size, and weight savings are critical.
Zoekwoorden: 1550031500
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 155003-1500 RoHS-conform?
Nee, 155003-1500 is niet RoHS-conform.
Wat is de levertijd voor 155003-1500?
De standaard levertijd voor 155003-1500 is ongeveer 38 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 7
Fabriekslevertijd 38 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands