BESCHRIJVING
154247-0012 is a microminiature connector component from ITT Cannon's Micro-D connector series featuring 0.050" contact spacing. The product is designed for use with MDM (Micro-D Metal Shell) connectors and related mounting hardware systems. It supports various mounting configurations including front mounting, rear mounting, and edgeboard mounting options. The connector system utilizes #2-56 UNC-2B and #4-40 UNC-2B thread specifications for secure fastening. These components are commonly used in aerospace, defense, industrial, transportation, and medical applications where reliable, harsh environment interconnect solutions are required.
Zoekwoorden: 1542470012
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 154247-0012 RoHS-conform?
Ja, 154247-0012 is RoHS-conform.
Wat is de levertijd voor 154247-0012?
De standaard levertijd voor 154247-0012 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 23
Verzending today, als u bestelt in
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands