154176-0004-MS
D Microminiature Connector - 25 Contact - Male - 0.05 inch Pitch - Crimp Terminal - #2-56 Unc-2b - Plug ...
BESCHRIJVING
The ITT CANNON M83513/03-D04C is a high-quality microminiature connector designed for reliable connectivity in various electronic applications. This male connector features 25 contacts and a 0.05-inch pitch, allowing for precise and compact connections. The crimp terminal design ensures secure and efficient wire attachment, while the #2-56 UNC-2B thread size offers compatibility with corresponding connectors. With its plug configuration, this connector offers easy mating and unmating for quick installation. Whether used in aerospace, medical, or other demanding environments, the M83513/03-D04C is a durable and dependable choice for your connectivity needs.
Zoekwoorden: 1541760004MS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 154176-0004-MS RoHS-conform?
Nee, 154176-0004-MS is niet RoHS-conform.
Wat is de levertijd voor 154176-0004-MS?
De standaard levertijd voor 154176-0004-MS is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 27
Kan direct verzenden
In bestelling:
50
kan verzenden 12-23-26
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands