BESCHRIJVING
The 143-8555-536 is an ITT Cannon KPT/KPSE/KPTC circular connector designed to meet VG95328 military specifications. This connector family supports multiple shell sizes ranging from 8 to 24, with contact sizes of 12, 16, and 20, and offers both socket and pin configurations with optional insulation support and grounding pins. The connector features various thread types including 1/2-28UNEF, 5/8-24UNEF, 3/4-20UNEF, 7/8-20UNEF, 1-20UNEF, and 1-3/16-18UNEF, with panel thickness accommodation from 1.6 mm to 6.5 mm maximum. Hard gold-plated and hard silver-plated contact options are available for enhanced durability and conductivity. These connectors are widely used in aerospace, defense, and industrial equipment where reliable high-density interconnections and environmental sealing are required.
Zoekwoorden: 1438555536
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 143-8555-536 RoHS-conform?
Ja, 143-8555-536 is RoHS-conform.
Wat is de levertijd voor 143-8555-536?
De standaard levertijd voor 143-8555-536 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 198
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands