BESCHRIJVING
143-1676-000 is an insulator assembly designed for use with KJC/KJL series MIL-DTL-38999 circular connectors. This component is part of the ITT Cannon 38999 Series I, II, and III product line, featuring a C20-35P configuration indicating a size 20 shell with 35-pin contact arrangement. The insulator assembly is RoHS compliant, meeting material restrictions for lead, cadmium, hexavalent chromium, mercury, polybrominated biphenyl (PBB), and polybrominated diphenyl ether (PBDE) according to directive 2011/65/EU. This component is commonly used in military, aerospace, and industrial applications requiring reliable high-density interconnect solutions.
Zoekwoorden: 1431676000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 143-1676-000 RoHS-conform?
Ja, 143-1676-000 is RoHS-conform.
Wat is de levertijd voor 143-1676-000?
De standaard levertijd voor 143-1676-000 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 48
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands