BESCHRIJVING
The 143-1549-001 is a circular firewall connector assembly designed to meet MIL-DTL-5315 firewall connector standards. It features an insulated FVA/FVF 14S-2S configuration, providing reliable electrical interconnection in demanding aerospace and military applications. The connector is RoHS compliant with material restrictions on lead, cadmium, hexavalent chromium, mercury, polybromated biphenyl ether (PBB), and polybromide diphenyl ether (PBDE) according to directive 2011/65/EU, and is compatible with lead-free soldering processes. This connector assembly is engineered for applications requiring robust, high-reliability interconnection in firewall penetration scenarios where environmental protection and electrical isolation are critical.
Zoekwoorden: 1431549001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 143-1549-001 RoHS-conform?
Ja, 143-1549-001 is RoHS-conform.
Wat is de levertijd voor 143-1549-001?
De standaard levertijd voor 143-1549-001 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 19
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands