132043-3058
Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle ...
BESCHRIJVING
The 132043-3058 is an ITT Cannon PL Series push-pull plastic connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The connector features outer shell material options in Grey PSU (standard), Black PEI, Black PSU, or Grey PEI, with keying angles of 0°, 40°, 60°, 80°, 170°, or 205°, and cable collet sizes accommodating cables from 2.7 mm to 6.5 mm diameter. Contact plating is available with gold plating at 20 microinches, and the connector demonstrates durability exceeding 2,000 mating cycles. The PL Series is ideal for both disposable and reusable applications where reliable performance, versatility, and cost-effectiveness are critical to operating performance.
Zoekwoorden: 1320433058
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 132043-3058 RoHS-conform?
Ja, 132043-3058 is RoHS-conform.
Wat is de levertijd voor 132043-3058?
De standaard levertijd voor 132043-3058 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands