132043-3023
Conn Circular SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Medical ...
BESCHRIJVING
The 132043-3023 is a plastic push-pull receptacle connector from the PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a back panel mounting configuration with two nuts and solder contacts, offering flexible contact configurations from 2 to 14 pins with contact diameters ranging from 0.5 mm to 1.3 mm depending on pin count. The connector is available in multiple shell materials including PSU (operating temperature -50°C to +150°C) or PEI (operating temperature -50°C to +170°C), with options for gold plating (20 µ") and various cable collet sizes (3.9 mm, 5.2 mm, or 6.5 mm) to accommodate different cable diameters. The standard 2.54 mm PCB pitch and modular design make it suitable for applications requiring robust, field-proven interconnect performance in demanding environments where reliability and durability are critical.
Zoekwoorden: 1320433023
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 132043-3023 RoHS-conform?
Ja, 132043-3023 is RoHS-conform.
Wat is de levertijd voor 132043-3023?
De standaard levertijd voor 132043-3023 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands