132043-1022
Conn Circular SKT 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port Medical ...
BESCHRIJVING
The 132043-1022 is a plastic push-pull receptacle connector from the PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a back panel mounting configuration with two nuts and solder contacts, constructed from either PSU or PEI shell material with operating temperature ranges of -50°C to +150°C (PSU) or -50°C to +170°C (PEI). The connector supports multiple contact configurations with gold plating (20 µm) available, cable collets ranging from 3.9 mm to 6.5 mm diameter, and contact diameters from 0.5 mm to 1.3 mm depending on pin count. The standard 0° orientation and modular design allow for customization to meet specific application requirements. These connectors are engineered for critical applications where reliability and durability are essential, offering proven performance in demanding medical device and industrial equipment environments.
Zoekwoorden: 1320431022
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 132043-1022 RoHS-conform?
Ja, 132043-1022 is RoHS-conform.
Wat is de levertijd voor 132043-1022?
De standaard levertijd voor 132043-1022 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands