132041-1137
Conn Circular SKT 3 POS ST Cable Mount 3 Terminal 1 Port Medical ...
BESCHRIJVING
The 132041-1137 is a plastic push-pull interconnect from the PL Series, designed for reliable mating and unmating cycles in medical and industrial applications. This connector features a straight plug configuration with male contacts and a receptacle with female contacts, both utilizing plastic outer shells constructed from PSU or PEI materials rated for temperature ranges of -50°C to +150°C (PSU) or -50°C to +170°C (PEI). The connector supports multiple pin configurations from 2 to 14 pins, with contact diameters ranging from 0.5 mm to 1.3 mm depending on pin count, and includes options for gold plating (20 µ"), cable collets, and bend relief components. Key electrical specifications include test voltages from 0.6 to 1.2 kV RMS, rated currents from 2 to 10 A, and creepage/clearance distances from 0.5 to 1.3 mm. This connector is engineered for critical applications requiring robust, repeatable connections in medical devices, industrial equipment, and other demanding environments where reliability is essential.
Zoekwoorden: 1320411137
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 132041-1137 RoHS-conform?
Ja, 132041-1137 is RoHS-conform.
Wat is de levertijd voor 132041-1137?
De standaard levertijd voor 132041-1137 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands