BESCHRIJVING
The 132039-0146 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. This connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The connector features multiple outer shell material options (Grey PSU, Black PEI, Black PSU, Grey PEI), six keying options (0°, 40°, 60°, 80°, 170°, 205°), and seven color coding options for back/front nuts. Cable collet sizes accommodate cables from 2.7 mm to 6.5 mm diameter, with gold plating (20 µ") available for contact plating. The PL Series delivers durability exceeding 2,000 mating cycles and offers intermateability with existing push-pull industry solutions, making it an ideal choice for both disposable and reusable applications requiring reliable performance.
Zoekwoorden: 1320390146
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 132039-0146 RoHS-conform?
Ja, 132039-0146 is RoHS-conform.
Wat is de levertijd voor 132039-0146?
De standaard levertijd voor 132039-0146 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands