130776-0014-MS
A subminiature rectangular D-Sub connector from the Cannon D*D Environmental Series, designed for high-vibration and moisture-resistant applications. ...
BESCHRIJVING
The 130776-0014-MS is a subminiature rectangular plug from the Cannon D*D Environmental Series, designed for superior vibration and moisture resistance in harsh environments. It features a rugged aluminum shell with a cadmium plate and yellow chromate supplementary coating, and a peripheral seal that meets MIL-C-24308 requirements. The connector's contacts are made from copper alloy with gold plating over nickel and are available in solder pot or crimp terminations accommodating wire gauges from #20 to #24 AWG. These environmentally sealed connectors are ideal for demanding applications such as aircraft, missile systems, and ground support equipment.
Zoekwoorden: 1307760014MS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 130776-0014-MS RoHS-conform?
Nee, 130776-0014-MS is niet RoHS-conform.
Wat is de levertijd voor 130776-0014-MS?
De standaard levertijd voor 130776-0014-MS is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands