130774-0114-MS
The 130774-0114-MS is a 25-position environmental D-Subminiature plug connector with non-removable solder cup pin contacts. ...
BESCHRIJVING
The 130774-0114-MS is a 25-position environmental D-Subminiature plug from the Cannon D*D series, designed for high-reliability interconnects. It features a rugged aluminum shell with cadmium plating and a yellow chromate coating, along with a peripheral seal for superior moisture and vibration resistance. This connector is equipped with 25 non-removable, factory-installed solder cup pin contacts made from gold-plated copper alloy. Meeting the requirements of MIL-C-24308, it is ideal for demanding applications in aircraft, missile systems, and ground support equipment where robust performance is critical.
Zoekwoorden: 1307740114MS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 130774-0114-MS RoHS-conform?
Nee, 130774-0114-MS is niet RoHS-conform.
Wat is de levertijd voor 130774-0114-MS?
De standaard levertijd voor 130774-0114-MS is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 41
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands