121577-0385
Circular Connector - Straight Plug - Contact Arrangement: 18-9 - Pins - Bayonet Coupling ...
BESCHRIJVING
121577-0385 is a CA Bayonet connector assembly designed for VG95234 applications, featuring a 400 mm cord length and integrated terminal links with dust caps. The connector is available in multiple shell sizes ranging from 10SL to 36, with dimensional specifications including a maximum outer diameter (d1) ranging from 23.4 mm to 65.5 mm and a contact hole diameter (d2) of either 4.3 mm or 5.5 mm depending on shell size. The assembly includes terminal link 1 and terminal link 2 with integrated clips and dust caps pre-assembled on the cord. This connector is engineered for aerospace, defense, medical, and industrial applications requiring reliable bayonet-style connections with proven quality and expertise from ITT Cannon's 100-year legacy.
Zoekwoorden: 1215770385
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 121577-0385 RoHS-conform?
Ja, 121577-0385 is RoHS-conform.
Wat is de levertijd voor 121577-0385?
De standaard levertijd voor 121577-0385 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 246
Kan direct verzenden
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands