121003-0001
Connector Accessories Cap Straight Aluminum Alloy ...
BESCHRIJVING
CA121003-1 is a bayonet connector dust cap assembly designed for use with Cannon CA-series connectors in shell size 10SL. The product features a terminal link assembly with integrated dust cap and cord, providing protection for connector contacts during storage and transport. Key dimensional specifications include a maximum diameter d1 of 23.4 mm, a contact diameter d2 of 4.3 mm, and a total length l1 of 100 mm ±10 mm. The assembly is delivered with the terminal link pre-assembled and includes a protective dust cap. This connector accessory is commonly used in aerospace, defense, medical, and industrial applications where reliable connector protection and contact preservation are essential.
Zoekwoorden: 1210030001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 121003-0001 RoHS-conform?
Ja, 121003-0001 is RoHS-conform.
Wat is de levertijd voor 121003-0001?
De standaard levertijd voor 121003-0001 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 23
Kan direct verzenden
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands