BESCHRIJVING
120-0865-000 is a rack and panel connector from ITT Cannon's DPA/DPJGM series, engineered for high-voltage interconnect solutions. This connector is part of the Rack & Panel line and is identified by the internal part number INSL.DPA.29.HV1.P/F, indicating a 29-pin high-voltage configuration with panel and field-installable contacts. The product is designed to meet RoHS compliance requirements, with material restrictions on lead, cadmium, hexavalent chromium, mercury, polybromated biphenyl ether (PBB), and polybromide diphenyl ether (PBDE) according to directive 2011/65/EU. This connector is suitable for applications requiring reliable high-voltage interconnection in industrial and electronic equipment where durability and compliance with environmental standards are essential.
Zoekwoorden: 1200865000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 120-0865-000 RoHS-conform?
Ja, 120-0865-000 is RoHS-conform.
Wat is de levertijd voor 120-0865-000?
De standaard levertijd voor 120-0865-000 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Verzending today, als u bestelt in
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands