110773-0058
Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port ...
BESCHRIJVING
110773-0058 is a MIL-DTL-38999 Series I circular connector manufactured by ITT Cannon for demanding military and aerospace environments. This connector features a rear release contact retention system indicated by a blue band and is designed to meet stringent environmental resistance requirements. The connector series supports multiple contact sizes including 22D, 20, 16, 12, and size 8 coax/twinax configurations, with various shell sizes available. Common applications include military communications systems, aerospace equipment, and industrial instrumentation where reliable, high-performance interconnect solutions are required.
Zoekwoorden: 1107730058
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 110773-0058 RoHS-conform?
Ja, 110773-0058 is RoHS-conform.
Wat is de levertijd voor 110773-0058?
De standaard levertijd voor 110773-0058 is ongeveer 32 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 19
Kan direct verzenden
Fabriekslevertijd 32 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands