BESCHRIJVING
097-0219-000 is a circular firewall connector designed to meet MIL-DTL 5015 specifications for reliable interconnect solutions. The product is part of the Circular series and belongs to the Canro1 line, featuring a firewall-rated design suitable for demanding applications. It is RoHS compliant with material restrictions on lead, cadmium, hexavalent chromium, mercury, polybromated biphenyl ether (PBB), and polybromide diphenyl ether (PBDE) according to directive 2011/65/EU, and is compatible with lead-free soldering processes. This connector is engineered for applications requiring robust, standards-compliant interconnection in industrial and military environments.
Zoekwoorden: 0970219000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 097-0219-000 RoHS-conform?
Ja, 097-0219-000 is RoHS-conform.
Wat is de levertijd voor 097-0219-000?
De standaard levertijd voor 097-0219-000 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 44
Kan direct verzenden
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands