096523-0388
D Microminiature Connector - 51 Contact - Female - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Receptacle ...
BESCHRIJVING
The ITT CANNON MDM-51SH003B-A174 is a high-quality microminiature connector designed for precision applications. With a female contact configuration and 0.05-inch pitch, this connector offers reliable and secure connections. It is equipped with crimp terminals for easy installation and features a hole size of .087-.098 inches. This receptacle is ideal for industries such as aerospace, military, and telecommunications, where space-saving and durable connectors are essential. Trust the MDM-51SH003B-A174 for your connectivity needs.
Zoekwoorden: 0965230388
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 096523-0388 RoHS-conform?
Ja, 096523-0388 is RoHS-conform.
Wat is de levertijd voor 096523-0388?
De standaard levertijd voor 096523-0388 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands