096521-0199
Conn Micro D-Subminiature SKT 37 POS 1.27mm Crimp ST Cable Mount 37 Terminal 1 Port ...
BESCHRIJVING
The 096521-0199 is a microminiature connector mounting hardware assembly designed for secure panel mounting of ITT Cannon Micro-D Metal Shell (MDM) connectors. This hardware kit includes screw lock assemblies, jackpost kits, and 90° angle mounting brackets compatible with shell sizes 9 through 51, featuring #2-56 UNC threaded components and recommended panel thickness of 0.093 inches. The assembly provides multiple mounting configurations including front-mount screw lock options and rear-panel jackpost mounting with bushings for various panel thicknesses ranging from 1/32 inch to 3/32 inch. The hardware is engineered for reliable interconnection in aerospace, defense, medical, and industrial applications where microminiature connector reliability is critical.
Zoekwoorden: 0965210199
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 096521-0199 RoHS-conform?
Nee, 096521-0199 is niet RoHS-conform.
Wat is de levertijd voor 096521-0199?
De standaard levertijd voor 096521-0199 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands