BESCHRIJVING
096516-0732 is a microminiature connector component from ITT Cannon's MDM series designed for harsh environment applications. The connector features .050" (1.27 mm) contact spacing and conforms to MIL-DTL-83513 military specifications. Available mounting hardware options include jackpost assemblies, jackscrews (low and high profile with slotted or Allen head configurations), and float mount options. The series supports various shell sizes from 9 to 100 contacts with solder pot terminations. These connectors are commonly used in aerospace, defense, industrial, transportation, and medical applications where reliable, ruggedized interconnect solutions are required.
Zoekwoorden: 0965160732
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 096516-0732 RoHS-conform?
Ja, 096516-0732 is RoHS-conform.
Wat is de levertijd voor 096516-0732?
De standaard levertijd voor 096516-0732 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 33
Kan direct verzenden
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands