BESCHRIJVING
096510-0209 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features 0.050" (1.27 mm) contact spacing and utilizes a standard MDM metal shell construction with Liquid Crystal Polymer (LCP) insulator material. The connector provides high density and high reliability connections with termination configurations on a 0.100" (2.54 mm) x 0.100" (2.54 mm) grid pattern, offset 0.050" (1.27 mm). Standard lead termination is #24 AWG, gold plated, solid copper, solder or tin dipped. These connectors are commonly used in board-to-board, board-to-cable, and cable-to-cable applications where space constraints and reliability are critical.
Zoekwoorden: 0965100209
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 096510-0209 RoHS-conform?
Nee, 096510-0209 is niet RoHS-conform.
Wat is de levertijd voor 096510-0209?
De standaard levertijd voor 096510-0209 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands