BESCHRIJVING
058-8567-000 is a component from the ITT VEAM CIR Series of circular connectors, designed for reliable interconnect solutions in demanding industrial environments. The CIR Series connectors feature crimp contact termination with various contact sizes ranging from size 20 to 4/0 AWG, supporting a wide range of wire gauges. These connectors are available in multiple shell sizes from 10SL to 44, with corresponding panel cut-out dimensions and mounting options. The series is commonly used in aerospace, transportation, and energy infrastructure applications where robust, high-performance electrical connections are required.
Zoekwoorden: 0588567000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 058-8567-000 RoHS-conform?
Ja, 058-8567-000 is RoHS-conform.
Wat is de levertijd voor 058-8567-000?
De standaard levertijd voor 058-8567-000 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.377
Kan direct verzenden
Minimale bestelhoeveelheid: 20
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands