053750-0000
Connector Accessory - Gasket - Silicone ...
BESCHRIJVING
The ITT CANNON part DE53750 is a high-quality connector accessory designed to provide excellent environmental sealing and moisture protection. This gasket is made from durable silicone material, ensuring superior flexibility and resistance to extreme temperatures and varying weather conditions. It is specifically designed to be used with connectors, creating a reliable and secure connection while keeping out dust, water, and other contaminants. With its excellent sealing properties, this silicone gasket offers utmost protection, making it an ideal choice for various applications in industries such as aerospace, automotive, telecommunications, and more. Trust in the ITT CANNON part DE53750 to keep your connectors well-sealed and protected.
Zoekwoorden: 0537500000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 053750-0000 RoHS-conform?
Ja, 053750-0000 is RoHS-conform.
Wat is de levertijd voor 053750-0000?
De standaard levertijd voor 053750-0000 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 63
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands