044754-6105 by itt cannon
ITT CANNON Geautoriseerde distributeur

044754-6105

D-Sub Connector - Plug - Male Pins - 9 Positions - 2 Rows - 7.5A - 200V - Filter - Shielded - Solder Cup Termination - Panel Mount. ...
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
The ITT CANNON part 044754-6105 is a high-quality connector designed for a wide range of industrial and military applications. This rugged and reliable connector features a 5-pin configuration, making it ideal for use in demanding environments where durability and performance are crucial.The 044754-6105 connector is built to meet the highest industry standards, ensuring excellent electrical conductivity and secure connection. It is manufactured with the finest materials and advanced engineering techniques, guaranteeing long-lasting performance and resistance to extreme conditions such as temperature variations, moisture, and vibrations.With its compact size and user-friendly design, the 044754-6105 connector is easy to install and maintain. It offers a secure and dependable connection that is crucial for critical industries such as aerospace, defense, automotive, and telecommunications.Whether you need to connect power, data, or signals, the ITT CANNON 044754-6105 connector is a reliable choice that meets and exceeds industry expectations. Trust this high-performance connector for your demanding applications, and experience the assurance of uninterrupted connectivity and superior performance.

Zoekwoorden: 0447546105

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
ITT CANNON
Onderdeelnr.:
044754-6105
Alias/ook bekend als:
TD1E9HP
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
Is 044754-6105 RoHS-conform?

Ja, 044754-6105 is RoHS-conform.

Wat is de levertijd voor 044754-6105?

De standaard levertijd voor 044754-6105 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 5

Kan direct verzenden

Fabriekslevertijd 17 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$1,751.22
3
$1,728.93
5 +
$1,707.80

Tools/3D-modellen

Productgidsen