033121-0001
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port ...
BESCHRIJVING
The MS3101F16S-1P is a circular threaded cable connecting plug designed for high-reliability military and industrial applications per MIL-DTL 5015 Series I specifications. It features a 16S shell size with 7 solder cup contacts arranged in a 16S-1 configuration, hard silver plating, and a pin gender connector with threaded coupling and clamp-bushing endbell. The connector is rated for 22 A per contact at +20 °C with a contact resistance of 6 mO, a test voltage of 1600 Vrms, and an insulation resistance exceeding 1000 MO. It operates across a temperature range of -55 °C to +125 °C, provides IP65 sealing per DIN 40 050, and demonstrates 500-hour salt spray resistance with a minimum of 500 mating cycles. The aluminum alloy shell with olive drab chromate over cadmium plating, neoprene insulator, and copper alloy contacts make it suitable for demanding aerospace, military, and industrial power distribution and signal transmission applications.
Zoekwoorden: 0331210001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 033121-0001 RoHS-conform?
Nee, 033121-0001 is niet RoHS-conform.
Wat is de levertijd voor 033121-0001?
De standaard levertijd voor 033121-0001 is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands