BESCHRIJVING
The 030-9048-004 is a VEAM CIR Series receptacle connector designed for terminating jacketed coaxial cables using F80 insert arrangements. This connector supports multiple contact sizes (0, 4, 8, 12, and 16) and accommodates various cable types including RG-series coaxial cables such as RG 58, RG 59, RG 62, RG 141, RG 142, RG 174, RG 178, RG 179, RG 180, RG 223, RG 302DS, RG 304, RG 316, RG 400, and RG 999. The connector features adjustable coupling torque specifications ranging from 1.7 Nm to 24 Nm maximum closing/opening torque depending on shell size, with opening torque minimums from 0.15 Nm to 1.5 Nm. It is manufactured by ITT Cannon under the VEAM brand and is commonly used in aerospace, industrial, and telecommunications applications requiring reliable coaxial signal transmission and environmental sealing.
Zoekwoorden: 0309048004
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 030-9048-004 RoHS-conform?
Ja, 030-9048-004 is RoHS-conform.
Wat is de levertijd voor 030-9048-004?
De standaard levertijd voor 030-9048-004 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16
Kan direct verzenden
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands