BESCHRIJVING
030-8612-000 is a pin contact for ITT Cannon VG95234 circular bayonet connectors, specifically designed for contact size 60/100/8 applications. This contact accommodates 6.0 mm² wire (AWG 10) and is rated for a maximum continuous current of 74 A at 68°F (+20°C), with derating curves available for elevated ambient temperatures. The contact features a standard silver-plated finish (A36, 5 µm) with optional gold-plated finish (A176, 2 µm nickel with 0.5 µm gold) for enhanced corrosion resistance. With a contact diameter (d1) of 3.5 mm (+0.1 mm) and a mating diameter (d2) of 6.8 mm (+0.1 mm), this pin contact is engineered for reliable electrical connections in harsh environments including aircraft, off-road vehicles, construction machinery, and industrial equipment. The contact is compatible with standard crimp termination tools and integrates seamlessly with the VG95234 bayonet coupling system, which provides exceptional vibration protection through a simple 120° reverse bayonet turn.
Zoekwoorden: 0308612000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 030-8612-000 RoHS-conform?
Nee, 030-8612-000 is niet RoHS-conform.
Wat is de levertijd voor 030-8612-000?
De standaard levertijd voor 030-8612-000 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 380
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands