BESCHRIJVING
025-8741-030 is a VEAM CIR Series connector contact assembly designed for reliable electrical interconnection in industrial applications. The product encompasses a comprehensive range of contact configurations supporting multiple contact sizes (0, 4, 8, 12, 16, and 20 AWG) with corresponding wire sizes ranging from 4 mm² to 53 mm², accommodating various current ratings from 7.5 A to 225 A. The contacts are available in both male (pin) and female (socket) configurations with crimp-style termination, featuring plating options of silver (T9) or gold (T12) for enhanced corrosion resistance and electrical performance. These modular contacts are engineered for use in F80 insert arrangements, supporting diverse connector configurations with contact quantities ranging from 2 to 37 positions, making them suitable for complex multi-pin interconnect solutions in aerospace, industrial control, and power distribution systems.
Zoekwoorden: 0258741030
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 025-8741-030 RoHS-conform?
Ja, 025-8741-030 is RoHS-conform.
Wat is de levertijd voor 025-8741-030?
De standaard levertijd voor 025-8741-030 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 72
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands