012-9507-068
Jackscrew For Micro D (MDM) Connectors - #2 ...
BESCHRIJVING
The 012-9507-068 is a Micro-D metal shell connector featuring 0.050" (1.27 mm) contact spacing, part of ITT Cannon's MICRO Series established for performance and reliability in miniature interconnects. The connector utilizes multi-element Twist Pin contacts with MICROPIN/MICROSOCKET technology, providing a multi-point contact system with high mechanical and electrical reliability. Available in rectangular configurations with various shell sizes (9 through 100 contacts), the connector employs a POS-A-LINE design where chamfered sockets guide spiral MICROPIN contacts into proper alignment even under worst-case tolerance conditions. The connector supports both plug and receptacle configurations with optional mounting hardware including jackscrew and jackpost assemblies for front or rear panel mounting. This connector is ideal for aerospace, military, and industrial applications requiring compact, reliable interconnections with proven performance in demanding environments.
Zoekwoorden: 0129507068
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 012-9507-068 RoHS-conform?
Ja, 012-9507-068 is RoHS-conform.
Wat is de levertijd voor 012-9507-068?
De standaard levertijd voor 012-9507-068 is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 411
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands