SV9Z-SA2W
Relay Accessories Spacer for Electromechanical Relay/Solid State Relay ...
BESCHRIJVING
The SV9Z-SA2W is a spacer (circuit separator) accessory designed for use with IDEC's 6mm and 14mm slim interface relay modules. This 2mm-wide spacer is used to separate relay circuits and is typically employed when using cut jumper combs to maintain proper spacing and isolation between adjacent relay positions. The spacer dimensions are 71.4 mm × 66.8 mm × 2.0 mm, making it compatible with both 6mm and 14mm relay widths in the RV8 series. It is commonly used in relay panel configurations where modular relay stacking and circuit separation are required, particularly when custom jumper lengths are needed for specific control applications.
Zoekwoorden: SV9ZSA2W
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SV9Z-SA2W RoHS-conform?
Ja, SV9Z-SA2W is RoHS-conform.
Wat is de levertijd voor SV9Z-SA2W?
De standaard levertijd voor SV9Z-SA2W is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 350
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands