RU4S-M-A24
Electromechanical Relay 24VAC 164Ohm 6A 4PDT(21x27.5x35)mm Socket General Purpose Relay ...
BESCHRIJVING
The RU4S-M-A24 is a 4PDT (4-pole double-throw) miniature universal relay designed for general-purpose switching applications with a 24V AC coil and momentary lever actuation. This relay features a maximum contact rating of 6A per pole with silver (gold clad) contacts, an operating time of 20 ms maximum, and a release time of 20 ms maximum. The relay includes a non-polarized green LED indicator, mechanical flag indicator for visual contact position confirmation, and a snap-on yellow marking plate for easy identification. It is constructed with lead-free materials, cadmium-free contacts, and no internal wires, and is UL Recognized, CSA Certified, and EN61810-1 compliant. The RU4S-M-A24 is ideal for industrial control, automation, and signaling applications where reliable switching and visual feedback are required.
Zoekwoorden: RU4SMA24
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RU4S-M-A24 RoHS-conform?
Ja, RU4S-M-A24 is RoHS-conform.
Wat is de levertijd voor RU4S-M-A24?
De standaard levertijd voor RU4S-M-A24 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands