RU4S-CR-A110
Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay ...
BESCHRIJVING
The RU4S-CR-A110 is a 4PDT universal miniature relay with AC coil and integrated RC suppression designed for general-purpose switching applications. It features a 110–120V AC coil with a rated current of 8.4–10.0 mA at 50 Hz and 7.1–8.2 mA at 60 Hz, with a coil resistance of 4,550 O at 20°C. The relay is rated for 6A at 250V AC resistive and 0.8A at 250V AC inductive, with a maximum continuous applied voltage of 110%, pickup voltage of 80% maximum, and dropout voltage of 30% minimum. It includes a non-polarized green LED indicator, mechanical flag indicator for contact position confirmation, and a snap-on yellow marking plate for easy identification. The relay is UL Recognized, CSA Certified, and EN61810-1 compliant, making it suitable for industrial control, signaling, and automation systems where reliable AC switching and visual feedback are required.
Zoekwoorden: RU4SCRA110
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RU4S-CR-A110 RoHS-conform?
Ja, RU4S-CR-A110 is RoHS-conform.
Wat is de levertijd voor RU4S-CR-A110?
De standaard levertijd voor RU4S-CR-A110 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 86
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands