HW1B-M0
Switch Access Round Flush Extended Operator Push Button Switch ...
BESCHRIJVING
The HW1B-M0 is a 22mm momentary-action pushbutton operator with a plastic bezel, designed as part of IDEC's HW Series global pushbutton switches. This operator features a removable contact block mounting system with locking lever design, enabling flexible contact configuration options including standard fingersafe (IP20) contacts, spring-up terminals, and exposed screw terminals. The unit is constructed with tamperproof design and meets international safety standards including CE, UL, CSA, CCC (Chinese), and TUV approvals, as well as EN418 compliance for emergency stop applications and SEMI S2 standards. The operator accommodates various contact arrangements (1NO, 1NC, 1NO-1NC, 2NO, 2NC, 2NO-2NC) through interchangeable contact blocks, and supports multiple button colors (black, green, red, blue, white, yellow, gray). Common applications include industrial control panels, machinery safety systems, process automation, and emergency stop circuits where reliable, globally-approved switching is required.
Zoekwoorden: HW1BM0
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HW1B-M0 RoHS-conform?
Ja, HW1B-M0 is RoHS-conform.
Wat is de levertijd voor HW1B-M0?
De standaard levertijd voor HW1B-M0 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 206
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands