HR6S-AF1P
Safety Relay, Module, Cat. 4, Screw Terminal, 3NO Output | IDEC Corporation HR6S-AF1P ...
BESCHRIJVING
The HR6S-AF1P is a safety relay module designed to protect operators and machines by immediately stopping dangerous movements when instructed by the operator or when a failure in the safety circuit is detected. It features 3 normally open relay contacts with a maximum continuous current rating of 6 A and a maximum total thermal current of 12 A, supporting emergency stop monitoring per ISO 13850 and IEC 60204-1 stop category 0, as well as guard monitoring with interlock switches and coded magnetic switches. The module achieves Performance Level PLe Category 4 and Safety Integrity Level 3 (SIL 3) with a mean time to dangerous failure of 2,000 years and diagnostic coverage exceeding 99%. With a 20-year lifetime at 55 °C ambient temperature and supply voltage of 24V AC/DC, the HR6S-AF1P is ideal for building comprehensive safety systems in production equipment, press machines, and other industrial applications requiring high-reliability fault detection and safe shutdown.
Zoekwoorden: HR6SAF1P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HR6S-AF1P RoHS-conform?
Ja, HR6S-AF1P is RoHS-conform.
Wat is de levertijd voor HR6S-AF1P?
De standaard levertijd voor HR6S-AF1P is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands