HG3G-VAXT22MF-W
The HG3G-VAXT22MF-W is a 10.4-inch color TFT LCD touchscreen HMI with a light gray bezel and multimedia functionality. ...
BESCHRIJVING
The HG3G-VAXT22MF-W is a 10.4-inch color TFT LCD touchscreen HMI featuring a light gray bezel and multimedia capabilities. It offers a high-resolution 1024 x 768 pixel display with 700 cd/m2 brightness and a long-life white LED backlight rated for a minimum of 100,000 hours. This model provides extensive connectivity with Ethernet, USB, and configurable serial ports, as well as composite video input and an audio output jack. Designed for durability, it operates in temperatures from -20 to +60°C and holds IP66F/IP67F, Type 4X, 12, and 13 protection ratings, ensuring reliable operation in harsh industrial environments.
Zoekwoorden: HG3GVAXT22MFW
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HG3G-VAXT22MF-W RoHS-conform?
Ja, HG3G-VAXT22MF-W is RoHS-conform.
Wat is de levertijd voor HG3G-VAXT22MF-W?
De standaard levertijd voor HG3G-VAXT22MF-W is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands