CW1L-M1E20Q4R
The CW1L-M1E20Q4R is a momentary, red illuminated pushbutton switch with a 2NO contact configuration and a 24V AC/DC operating voltage, designed for a ø22.3mm panel cutout. ...
BESCHRIJVING
The CW1L-M1E20Q4R is a CW series momentary illuminated pushbutton switch designed for industrial control panels. This switch features a black, flush round bezel and provides red LED illumination powered by a 24V AC/DC supply. It is configured with two normally open (2NO) contacts with a rated thermal current of 10A. The unit includes IP20 finger-safe screw terminals for secure wiring and a design that projects only 2.5mm from the front of the panel. Compliant with IEC 60947-5-1, this pushbutton offers a high degree of protection (IP65/UL Type 4X from the front) and is suitable for a wide range of industrial applications requiring reliable operation.
Zoekwoorden: CW1LM1E20Q4R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CW1L-M1E20Q4R RoHS-conform?
Ja, CW1L-M1E20Q4R is RoHS-conform.
Wat is de levertijd voor CW1L-M1E20Q4R?
De standaard levertijd voor CW1L-M1E20Q4R is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands