CW1B-M1R
The CW1B-M1R is a non-illuminated, momentary action pushbutton operator with a round, flush, red button and a black bezel for 22mm panel mounting. ...
BESCHRIJVING
The CW1B-M1R is a momentary action operator from the IDEC CW series, designed to be a component of a non-illuminated pushbutton switch. This operator features a round, flush-mount style with a red button and a black bezel, providing a sleek, low-profile installation. It is designed for a standard ø22.3mm panel cutout and projects only 2.5mm from the front of the panel. To create a complete switch, this operator must be assembled with a mounting adaptor and compatible contact blocks. Its design offers IP65 protection from the front of the panel, making it suitable for industrial control panels, machinery, and various automation applications where reliable, momentary switching is necessary.
Zoekwoorden: CW1BM1R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CW1B-M1R RoHS-conform?
Ja, CW1B-M1R is RoHS-conform.
Wat is de levertijd voor CW1B-M1R?
De standaard levertijd voor CW1B-M1R is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands