BNH15LW
Conn DIN Rail 2 POS Screw Cable Mount 15A ...
BESCHRIJVING
The BNH15LW is a single-pole terminal block designed for industrial control and distribution applications on 35mm standard DIN rail. It features touch-down terminals with spring-loaded captive screws and accepts wire sizes from 22 to 14 AWG, rated for 600V / 15A operation. The terminal block has an M4 stud terminal with a recommended torque range of 1.0 to 1.3 N-m (8.9 to 11.5 in-lbs.) and measures 0.413 inches (10.5 mm) in width. It is UL, CSA, and TÜV certified for safety and reliability. The BNH15LW is commonly used in electrical panels, control cabinets, and distribution systems where compact, reliable wire termination and DIN rail mounting are required.
Zoekwoorden: BNH15LW
SPECIFICATIES
VEELGESTELDE VRAGEN
Is BNH15LW RoHS-conform?
Ja, BNH15LW is RoHS-conform.
Wat is de levertijd voor BNH15LW?
De standaard levertijd voor BNH15LW is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.196
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands