BESCHRIJVING
The AL6M-P00 is a round LED pilot light operator component designed for the 16mm A6 Series miniature switches and pilot devices. This operator serves as the base unit for constructing complete LED pilot lights when combined with an LED lamp and lens. The AL6M-P00 is compatible with both dustproof (IP40) and oiltight (IP65) lens configurations, supporting multiple LED colors including amber, green, red, blue, warm white, cool white, and yellow. It accommodates various LED lamp voltage ratings (5V DC, 6V AC/DC, 12V AC/DC, and 24V AC/DC), with each lamp containing a built-in current-limiting resistor and reverse polarity protection diode, eliminating the need for external resistors. The compact 16mm (5/8") mounting hole design saves panel space while providing reliable signaling in industrial control applications, machine status indication, and process monitoring systems.
Zoekwoorden: AL6MP00
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AL6M-P00 RoHS-conform?
Ja, AL6M-P00 is RoHS-conform.
Wat is de levertijd voor AL6M-P00?
De standaard levertijd voor AL6M-P00 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 53
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands