AL6M-M14P-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount ...
BESCHRIJVING
The IDEC part AL6M-M14P-G is a versatile push button switch designed for a variety of applications. This switch features a SPDT (Single Pole Double Throw) configuration with both normally open (N.O.) and normally closed (N.C.) contacts, allowing for flexibility in circuit design. The round button design provides a comfortable and ergonomic user experience, while the momentary contact ensures precise control. With a rating of 1A at 250VAC and 250VDC, this switch is suitable for a wide range of voltages. Installation is made easy with quick connect or solder terminals, and panel mounting capability. Trust IDEC for reliable and high-quality industrial control components.
Zoekwoorden: AL6MM14PG
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AL6M-M14P-G RoHS-conform?
Ja, AL6M-M14P-G is RoHS-conform.
Wat is de levertijd voor AL6M-M14P-G?
De standaard levertijd voor AL6M-M14P-G is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 45
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands