L-9226
Replacement Blade Set For 45-164 ...
BESCHRIJVING
The L-9226 is a replacement blade designed for use with the IDEAL 45-164 coaxial cable stripper. This blade is engineered to strip the outer jacket and shielding from coaxial cables with precision and reliability. The product is part of IDEAL Industries' professional-grade cable preparation tools, which are approved to 1 GHz for use with modern LAN and datacomm applications. The L-9226 blade enables technicians to maintain their existing stripper tool without purchasing a complete new unit, providing a cost-effective solution for ongoing cable termination and installation work.
Zoekwoorden: L9226
SPECIFICATIES
VEELGESTELDE VRAGEN
Is L-9226 RoHS-conform?
Ja, L-9226 is RoHS-conform.
Wat is de levertijd voor L-9226?
De standaard levertijd voor L-9226 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 29
Kan direct verzenden
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands