MINI141-12
mini141-12 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 12 in - 304.8 mm ...
BESCHRIJVING
The 80336797 is a MINI141-12 semi-rigid RF coaxial cable assembly featuring SMA male connectors on both ends, designed for high-frequency signal transmission up to 26.5 GHz with 50 Ohm impedance. The cable measures 304.8 mm (12 inches) in length with a 3.61 mm outer diameter and incorporates a low-loss PTFE dielectric with a propagation velocity of 76%. It exhibits excellent electrical performance across frequency ranges, with insertion loss varying from 0.26 dB at 0–2 GHz to 1.05 dB at 18–26.5 GHz, and VSWR ranging from 1.18 to 1.4 across the operating band. The cable features a static bending radius of 8.38 mm and dynamic bending radius of 25.15 mm, operates from -55 °C to +125 °C, and is compliant with MIL-DTL-17 and MIL-PRF-39012 standards. This assembly is ideal for aerospace, defense, telecommunications, and test equipment applications requiring reliable, low-loss RF signal routing in compact spaces.
Zoekwoorden: MINI14112
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MINI141-12 RoHS-conform?
Ja, MINI141-12 is RoHS-conform.
Wat is de levertijd voor MINI141-12?
De standaard levertijd voor MINI141-12 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands