11_N-50-3-29/133_NE
Rf / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 Ohm Rohs Compliant: Yes ...
BESCHRIJVING
The HUBER+SUHNER part 11_N-50-3-29/133_NE is a high-quality N-type connector renowned for its durability and excellent performance in various RF applications. This connector is designed to provide reliable and secure connections in demanding environments, making it ideal for both indoor and outdoor use. With a robust build that ensures low-loss signal transmission, it is perfect for use in telecommunications, data networks, and mobile communications. The 11_N-50-3-29/133_NE features precision engineering, ensuring easy installation and long-lasting connectivity. Trust in HUBER+SUHNER's expertise for superior electrical performance and mechanical stability with this top-of-the-line N-type connector.
Zoekwoorden: 11N50329133NE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 11_N-50-3-29/133_NE RoHS-conform?
Ja, 11_N-50-3-29/133_NE is RoHS-conform.
Wat is de levertijd voor 11_N-50-3-29/133_NE?
De standaard levertijd voor 11_N-50-3-29/133_NE is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 361
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands