H050CNK
The H050CNK is a straight male liquidtight conduit grip that provides strain relief for 1/2-inch conduit. ...
BESCHRIJVING
The H050CNK is a straight male fitting that functions as a strain relief grip for 1/2-inch liquidtight conduit. It is constructed with a 4.5-inch stainless steel strand and a 1/2-inch NPT fitting to ensure a secure connection. This grip operates over a temperature range of -30°F to +225°F and is UL Listed and CSA Certified for safety and reliability. By preventing conduit pull-out and damage at the fitting, it helps reduce equipment downtime and is suitable for use in hazardous locations including Class I, Div. 2, Class II, Div. 1 & 2, and Class III, Div. 1 & 2.
Zoekwoorden: H050CNK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is H050CNK RoHS-conform?
Ja, H050CNK is RoHS-conform.
Wat is de levertijd voor H050CNK?
De standaard levertijd voor H050CNK is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 26 kan verzenden 10-12-26
Fabriekslevertijd 6 Weken kan verzenden 11-9-26
English
中文 / 汉语
Deutsch
Español
Nederlands