CR20WHIP2
The CR20WHIP2 is a commercial-grade, 2-pole, 3-wire grounding duplex receptacle rated for 20A and 125V, featuring pre-attached 8-inch wire leads. ...
BESCHRIJVING
The CR20WHIP2 is a commercial specification grade, NEMA 5-20R duplex receptacle designed for reliable electrical connections. This fully insulated device features pre-attached 8-inch #12 AWG THHN stranded copper wire leads, a smooth white nylon face, and durable brass power contacts. Key performance characteristics include a dielectric voltage withstand of 2,000V minimum and an operating temperature range of -40°C to +75°C. The receptacle includes an automatic self-grounding staple and is certified for current interrupting at its full rated current. Its pre-leaded design makes it ideal for applications where installation speed and consistency are critical.
Zoekwoorden: CR20WHIP2
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CR20WHIP2 RoHS-conform?
Ja, CR20WHIP2 is RoHS-conform.
Wat is de levertijd voor CR20WHIP2?
De standaard levertijd voor CR20WHIP2 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 463 kan verzenden 9-11-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 6 Weken kan verzenden 10-8-26
English
中文 / 汉语
Deutsch
Español
Nederlands