BESCHRIJVING
The 074093512 is a straight liquidtight conduit strain relief connector with male fitting designed for secure cable and conduit management in industrial applications. The connector features a stainless steel strand, zinc-plated steel body, ferrule, and locknut, with nylon seal and insulator components for durability and environmental protection. It is rated for operating temperatures from -30°F to +225°F (-34°C to +107°C) and is suitable for use in hazardous locations per Class I Division 2, Class II Divisions 1 & 2, and Class III Divisions 1 & 2. The product is UL Listed and CSA Certified, with flammability ratings of UL 94-HB and UL 94-V2. Its design allows easy installation, enables the use of Kellems grips, and extends connector and cable life in demanding environments.
Zoekwoorden: 074093512
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 074093512 RoHS-conform?
Ja, 074093512 is RoHS-conform.
Wat is de levertijd voor 074093512?
De standaard levertijd voor 074093512 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabrieksvoorraad: 162 kan verzenden 10-26-26
Fabriekslevertijd 6 Weken kan verzenden 11-23-26
English
中文 / 汉语
Deutsch
Español
Nederlands